ifm electronic OY Series Light Curtain, 14 mm Resolution
- RS Stock No.:
- 597-058
- Mfr. Part No.:
- OY807S
- Brand:
- ifm electronic
Subtotal (1 unit)*
$10,709.65
(exc. GST)
$12,316.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $10,709.65 |
*price indicative
- RS Stock No.:
- 597-058
- Mfr. Part No.:
- OY807S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 14mm | |
| Safety Type | 4 | |
| Standards/Approvals | IEC 62061 SIL 3, PL e, EN 60654-1, ISO 13849-1:2015 category 4, IEC 61496-1, IEC 61508 SIL 3 | |
| Protective Height | 1060mm | |
| Maximum Protective Width | 5m | |
| Maximum Supply Voltage | 24V | |
| Width | 35mm | |
| Length | 1161mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 14mm | ||
Safety Type 4 | ||
Standards/Approvals IEC 62061 SIL 3, PL e, EN 60654-1, ISO 13849-1:2015 category 4, IEC 61496-1, IEC 61508 SIL 3 | ||
Protective Height 1060mm | ||
Maximum Protective Width 5m | ||
Maximum Supply Voltage 24V | ||
Width 35mm | ||
Length 1161mm | ||
Terminal Type M12 | ||
The ifm electronic Safety Light Curtain provides reliable protection for hazardous areas and access points, is designed to ensure safe material feeding on presses used in the metal-working and wood-working industries, and complies with type 4 requirements according to IEC 61496.
With floating blanking
Wide range selectable on the unit
Related links
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain, 30 mm Resolution
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
