ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 30mm Resolution
- RS Stock No.:
- 597-103
- Mfr. Part No.:
- OY435S
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$5,491.56
(exc. GST)
$6,315.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,491.56 |
*price indicative
- RS Stock No.:
- 597-103
- Mfr. Part No.:
- OY435S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Range | IFM Electronics | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Range IFM Electronics | ||
Series OY | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type 2 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain is designed for reliable protection of hazardous areas and access points, offering resistance to steam and high-pressure cleaning due to its protective tube, and it meets the type 4 safety requirements in accordance with IEC 61496.
High protection rating for the requirements of the food and beverage industry
Wide range selectable on the unit
Wide range selectable on the unit
Related links
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 30mm Resolution
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Tele Timer Relay
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
