Banner SLL Series Light Curtain, Sender & Receiver, 23mm Resolution
- RS Stock No.:
- 182-9548
- Mfr. Part No.:
- SLLP23-980P88
- Brand:
- Banner
Subtotal (1 unit)*
$4,791.69
(exc. GST)
$5,510.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,791.69 |
*price indicative
- RS Stock No.:
- 182-9548
- Mfr. Part No.:
- SLLP23-980P88
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | SLL | |
| Beam Resolution | 23mm | |
| Component Type | Emitter, Receiver | |
| SIL IEC 61508 | 3 | |
| PL EN ISO 13849-1 | e | |
| Protective Height | 980mm | |
| Maximum Scanning Distance | 12m | |
| Maximum Response Time | 16.7 ms | |
| Length | 1.053m | |
| Height | 45mm | |
| Supply Voltage | 24 V dc | |
| Terminal Type | 8-Pin Quick Disconnect | |
| Features | EDM, Fault Out and Amp, Fault Reset | |
| Width | 36mm | |
| Dimensions | 1053 x 36 x 45 mm | |
| Application | Area | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series SLL | ||
Beam Resolution 23mm | ||
Component Type Emitter, Receiver | ||
SIL IEC 61508 3 | ||
PL EN ISO 13849-1 e | ||
Protective Height 980mm | ||
Maximum Scanning Distance 12m | ||
Maximum Response Time 16.7 ms | ||
Length 1.053m | ||
Height 45mm | ||
Supply Voltage 24 V dc | ||
Terminal Type 8-Pin Quick Disconnect | ||
Features EDM, Fault Out and Amp, Fault Reset | ||
Width 36mm | ||
Dimensions 1053 x 36 x 45 mm | ||
Application Area | ||
- COO (Country of Origin):
- US
The Banner SLL series light curtain sender and receiver has 23mm beam resolution and supply voltage of 24 V dc.
EDM
Fault Out
Fault Reset
Fault Out
Fault Reset
Related links
- Banner SLL Series Light Curtain 23mm Resolution
- Banner SLL Series Light Curtain 40mm Resolution
- Banner SGS Series Light Curtain 3 Beam(s), 400mm Resolution
- Banner SGS Series Light Curtain 2 Beam(s), 500mm Resolution
- Banner SLPP Series Light Curtain 28 Beam(s), 25mm Resolution
- Banner SGS Series Light Curtain 4 Beam(s), 300mm Resolution
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
