Omron F3SG Series Light Curtain, Sender & Receiver, 64 Beam(s), 25mm Resolution
- RS Stock No.:
- 214-6762
- Mfr. Part No.:
- F3SG-2SRB1280-25
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 214-6762
- Mfr. Part No.:
- F3SG-2SRB1280-25
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Number of Beams | 64 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Number of Beams 64 | ||
The Omron F3SG-SRB is standard type light curtain. It has hand protection at machine opening. It has 64 beams and 25 mm of resolution. This series conforms to worldwide safety standards. The curtain is available in Type 2 with self-test function. The colour indication of beam status makes quick and easy beam adjustment.
IP protection IP67G, IP69K
Stable detection in harsh environments
Compact housing makes mechanical design more flexible
Easy line layout changes
Eliminates dead space and ensures safety
Stable detection in harsh environments
Compact housing makes mechanical design more flexible
Easy line layout changes
Eliminates dead space and ensures safety
Related links
- Omron F3SG Series Light Curtain 64 Beam(s), 25mm Resolution
- Omron F3SG Series Light Curtain 8 Beam(s), 25mm Resolution
- Omron F3SG Series Light Curtain 32 Beam(s), 25mm Resolution
- Omron F3SG Series Light Curtain 12 Beam(s), 25mm Resolution
- Omron F3SG Series Light Curtain 44 Beam(s), 25mm Resolution
- Omron F3SG-SR Series F3SG-SR/PG Light Curtain 60 Beam(s), 25mm Resolution
- Omron F3SG Series Light Curtain 46 Beam(s), 25mm Resolution
- Omron F3SG-SR Series F3SG-SR/PG Light Curtain 88 Beam(s), 25mm Resolution
