SICK C40S Series Light Curtain Sender, 30mm Resolution
- RS Stock No.:
- 285-0975
- Mfr. Part No.:
- C40S-0703CA010
- Brand:
- SICK
Subtotal (1 unit)*
$3,918.09
(exc. GST)
$4,505.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,918.09 |
*price indicative
- RS Stock No.:
- 285-0975
- Mfr. Part No.:
- C40S-0703CA010
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | C40S | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| SIL IEC 61508 | SIL 3 | |
| PL EN ISO 13849-1 | PL e | |
| Protective Height | 750mm | |
| Maximum Scanning Distance | 10m | |
| Supply Voltage | 24 V | |
| Length | 48mm | |
| Height | 879mm | |
| Features | EDM, Fixed Blanking, Floating Blanking | |
| Width | 40mm | |
| Dimensions | 879 x 48 x 40 mm | |
| Application | Normal Industrial Environment | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series C40S | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
SIL IEC 61508 SIL 3 | ||
PL EN ISO 13849-1 PL e | ||
Protective Height 750mm | ||
Maximum Scanning Distance 10m | ||
Supply Voltage 24 V | ||
Length 48mm | ||
Height 879mm | ||
Features EDM, Fixed Blanking, Floating Blanking | ||
Width 40mm | ||
Dimensions 879 x 48 x 40 mm | ||
Application Normal Industrial Environment | ||
- COO (Country of Origin):
- DE
Overview
The C4000 Advanced safety light curtain reliably protects against access into hazardous points and areas. Integrated blanking functions allow objects (such as cables or work tables), but not people, to enter the protective field. Cascading several systems offers the user a high degree of flexibility for the application solution. The restart interlock (RES) and external device monitoring (EDM) functions provide easy machine integration. Various mounting adapters and innovative accessories enable flexible installation.
The industry-tested 7-segment display saves time during alignment and diagnostics. The C4000 Advanced, which provides protective field heights from 300 mm to 1,800 mm, offers reliable machine protection up to the highest protection level, PL e.
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Various options for blanking objects: fixed, floating, or teach-in
7-segment display
PSDI mode with the UE402 switching amplifier
External device monitoring (EDM) and restart interlock (RES)
Beam coding for correct system allocation
Configuration and diagnostics via PC
Cascade up to three systems
Various options for blanking objects: fixed, floating, or teach-in
7-segment display
PSDI mode with the UE402 switching amplifier
External device monitoring (EDM) and restart interlock (RES)
Beam coding for correct system allocation
Configuration and diagnostics via PC
Cascade up to three systems
Your Benefit
Blanking functions enable reliable and safe object detection and thus increase productivity
Time-saving alignment and diagnostics by means of 7-segment display
Beam coding protects the systems against mutual interference and thus offers a high level of availability
The clone plug can duplicate configurations quickly and easily, thus saving time and money
Increased flexibility and reduced wiring complexity via cascading of up to a maximum of three systems
Convenient configuration and diagnostics ensure increased availability
Time-saving alignment and diagnostics by means of 7-segment display
Beam coding protects the systems against mutual interference and thus offers a high level of availability
The clone plug can duplicate configurations quickly and easily, thus saving time and money
Increased flexibility and reduced wiring complexity via cascading of up to a maximum of three systems
Convenient configuration and diagnostics ensure increased availability
Applications
Fields of applications
Automotive engineering and vehicle construction
Shaping machine tools
Plastics and rubber industry
Electronics industry
Robotics industry
Printing and paper industry
Wood industry
Palletizer systems
Automotive engineering and vehicle construction
Shaping machine tools
Plastics and rubber industry
Electronics industry
Robotics industry
Printing and paper industry
Wood industry
Palletizer systems
Related links
- SICK C40S Series Light Curtain Sender, 30mm Resolution
- SICK C40S Series deTec Light Curtain Sender, 30mm Resolution
- SICK C40S Series Light Curtain Sender, 40mm Resolution
- SICK C40S Series Light Curtain Sender, 14mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 30mm Resolution
- SICK C4C Series Light Curtain Sender, 30mm Resolution
- SICK deTec2 Core Series Light Curtain Sender, 30mm Resolution
- SICK M40S Series Light Curtain Sender, 30mm Resolution
