- RS Stock No.:
- 840-2959
- Mfr. Part No.:
- SLSP30-450Q88
- Brand:
- Banner
Discontinued product
- RS Stock No.:
- 840-2959
- Mfr. Part No.:
- SLSP30-450Q88
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Turck EZ-SCREEN SLSP Light Curtain Receiver
Turck EZ-SCREEN series of Light Barriers provide the user with a premium & versatile safety system. Thanks to the compact profile of the EZ-SCREEN series and comprehensive range of mounting options, this series can be used in a comprehensive range of applications and environments. Featuring an intuitive DIP switch configuration system, there is no timely set up procedure and can be easily changed depending on the requirements
Reliable, durable and rugged construction providing impact & twisting resistance to be used within harsher environments
Supplied in specific resolution options to provide protection for fingers, hands & ankles
Varying operating ranges to support your application, 14mm (finger) ranges from 0.1m to 6m and 30mm variants (hand & ankle) range from 0.1m to 18m
Reduced resolution options allow for calibration of the area covered to allow for tooling or constant flow of materials
Provides self static-dissipation thanks to the specially formulated Nickel-plated construction through the beams
Status indication of operation, configurations and error codes for instant recognition
Blocked beam zone indication
Trip or latch outputs and Scan Code 1 or 2 can be easily configured
Offers optional cascading to create a multi-light-screen-system that responds to a single stop command
Supplied in specific resolution options to provide protection for fingers, hands & ankles
Varying operating ranges to support your application, 14mm (finger) ranges from 0.1m to 6m and 30mm variants (hand & ankle) range from 0.1m to 18m
Reduced resolution options allow for calibration of the area covered to allow for tooling or constant flow of materials
Provides self static-dissipation thanks to the specially formulated Nickel-plated construction through the beams
Status indication of operation, configurations and error codes for instant recognition
Blocked beam zone indication
Trip or latch outputs and Scan Code 1 or 2 can be easily configured
Offers optional cascading to create a multi-light-screen-system that responds to a single stop command
Light Curtain
Specifications
Attribute | Value |
---|---|
Series | SLSP |
Beam Resolution | 30mm |
Component Type | Receiver, Sender |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 30 |
Protective Height | 450mm |
Minimum Scanning Distance | 0.1m |
Maximum Scanning Distance | 6m |
Maximum Response Time | 13 ms |
Supply Voltage | 24 V dc |
Height | 45.2mm |
Length | 555mm |
Dimensions | 555 x 36 x 45.2 mm |
Width | 36mm |
Terminal Type | 8-Pin M12 Connector |
Application | Body |
Features | EDM, Fixed Blanking, Floating Blanking, Muting |