Subtotal (1 unit)*
$1,711.19
(exc. GST)
$1,967.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,711.19 |
*price indicative
- RS Stock No.:
- 597-108
- Mfr. Part No.:
- OY5100
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Light Beam | |
| Beam Separation | 10mm | |
| Light Source | Infrared Light | |
| Length | 213mm | |
| Width | 28mm | |
| Depth | 30mm | |
| Series | OY | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EN 60068-2-27 Ea, EN 60068-2-6 Fc, EN 61000-4-4, EN 61000-4-2, IEC 61131-9, EN 61000-4-3, EN 55011 Class A, EN 61000-4-6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Beam | ||
Beam Separation 10mm | ||
Light Source Infrared Light | ||
Length 213mm | ||
Width 28mm | ||
Depth 30mm | ||
Series OY | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EN 60068-2-27 Ea, EN 60068-2-6 Fc, EN 61000-4-4, EN 61000-4-2, IEC 61131-9, EN 61000-4-3, EN 55011 Class A, EN 61000-4-6 | ||
- COO (Country of Origin):
- IT
The ifm electronic Measuring Light Grid enables straightforward object dimensioning in intralogistics applications without the need for complex programming, using selective beam evaluation to accurately determine object dimensions or the distances between them.
High resolution for precise object detection
Ease of integration due to a standardized IO-Link interface
Related links
- ifm electronic OY Series
- ifm electronic OY Series Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain, 50 mm Resolution
- ifm electronic OY Series Light Curtain, 90 mm Resolution
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection