Gossen Metrawatt M535G Light Meter, 0.1lx to 199990lx, 2.5
- RS Stock No.:
- 645-156
- Mfr. Part No.:
- M535G
- Brand:
- Gossen Metrawatt
N
Subtotal (1 unit)*
$2,974.03
(exc. GST)
$3,420.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,974.03 |
*price indicative
- RS Stock No.:
- 645-156
- Mfr. Part No.:
- M535G
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Maximum Light Level | 199990lx | |
| Minimum Light Level | 0.1lx | |
| Best Accuracy | 2.5 | |
| Model Number p | M535G | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Maximum Light Level 199990lx | ||
Minimum Light Level 0.1lx | ||
Best Accuracy 2.5 | ||
Model Number p M535G | ||
- COO (Country of Origin):
- DE
The Gossen Metrawatt Kit is a precision illuminance meter designed for certification and inspection tasks in lighting environments. It combines the MAVOMASTER control unit with the MAVOPROBE LUX 5032 B sensor to deliver highly accurate measurements in accordance with DIN 5032-7 class B standards. With its rugged protective housing and aluminum case, its built for durability and reliable performance in both field and lab settings.
High-resolution measurement capability down to 0.001 lux for evaluating emergency lighting
Adjustable data logging intervals and internal memory for long-term measurement tracking
Excel macro compatibility for automated reporting and analysis of recorded values
Adjustable data logging intervals and internal memory for long-term measurement tracking
Excel macro compatibility for automated reporting and analysis of recorded values
Related links
- Gossen Metrawatt M536V Light Meter 2.5
- Gossen Metrawatt F521G Light Meter 3
- Gossen Metrawatt M530G Light Meter 3
- Light Meters
- Gossen Metrawatt M537G Luminance Meters 2.5
- Gossen Metrawatt LCD Energy MeterEnergy Meter
- Gossen Metrawatt MAVOWATT 4 Power Meter 25A ac max 500V dc max
- Gossen Metrawatt F502B Luminance Meters
