WAGO 2734 Series Female Lighting Connector, 18-Pole, Female, 18-Way, Cable Mount, 10A

Subtotal (1 box of 25 units)*

$3,702.52

(exc. GST)

$4,257.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,702.52$148.101

*price indicative

RS Stock No.:
225-493
Mfr. Part No.:
2734-218/027-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

18

Series

2734

Gender

Female

Number of Ways

18

Plug/Socket

Socket

Type

Female Lighting Connector

Mounting Type

Cable Mount

Current Rating

10A

COO (Country of Origin):
PL
The Wago 1 Conductor Female Connector is a versatile solution designed to ensure seamless connectivity in various applications. Engineered with a push-button actuation system, it allows for straightforward, tool-free terminations of both solid and fine-stranded conductors. Its robust construction features a Cage clamp technology, ensuring secure connections that are 100% protected against mismating. The compact design incorporates key coding options, making it suitable for diverse settings. Furthermore, this product is rated for a considerable operational temperature range, adding to its adaptability and reliability.

Integrated test ports enable quick verification without interrupting service
Constructed from durable materials for enhanced performance
Compliant with multiple international safety regulations
Anti rotation protection ensures stable connections

Related links