Schneider Electric Unica system+ Series Connector, 1P + N + E-Pole, Male, Screw Mount, 16A
- RS Stock No.:
- 347-049
- Mfr. Part No.:
- INS44303
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
$104.28
(exc. GST)
$119.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $104.28 |
| 10 + | $95.94 |
*price indicative
- RS Stock No.:
- 347-049
- Mfr. Part No.:
- INS44303
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Pole Format | 1P + N + E | |
| Series | Unica system+ | |
| Gender | Male | |
| Plug/Socket | Plug | |
| Type | Connector | |
| Mounting Type | Screw Mount | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Pole Format 1P + N + E | ||
Series Unica system+ | ||
Gender Male | ||
Plug/Socket Plug | ||
Type Connector | ||
Mounting Type Screw Mount | ||
Current Rating 16A | ||
- COO (Country of Origin):
- ES
The Schneider Electric Straight male mini connector sold in packs of 5, is designed for rigid cables with fine strands from 1.5 to 2.5 mm2, 250 V, 16 A, 2 retaining screws ensure the cables are locked White in color and made of polyamide, reliable and resistant, it is easy to install Unica System+ solutions have been designed to equip, connect and power modern tertiary and residential spaces Combine the products in this range to create unique workspaces.
With screw connection and strain relief
Unica is designed with smart features to be flexible
Available in straight or angled version
Unica is designed with smart features to be flexible
Available in straight or angled version
Related links
- Schneider Electric Unica system+ Series Connector Male 16A
- Schneider Electric Unica system+ Series Connector Female 16A
- Schneider Electric PanelSeT Series LED Connector Male 16A, IP20
- Schneider Electric Rated At 16A, 250 V
- WAGO 231 Series Pluggable Connector Female Screw Mount, 16A
- WAGO 231 Series Pluggable Connector Female Screw Mount, 16A
- Wieland RST Mini Series Compact Distribution Unit 1 (Input) Screw Mount IP66 IP69
- Wieland RST Mini Series Distribution Block 1 (Input) Screw Mount IP66 IP69

