- RS Stock No.:
- 144-2927
- Mfr. Part No.:
- 06.562.5853.1
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 144-2927
- Mfr. Part No.:
- 06.562.5853.1
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: The RST MINI, CLASSIC and POWER series are able to meet the very toughest requirements thanks to their robustness and increased protection rating of IP66/68(3m: 2h)/ IP69. With all their components, they represent complete stand-alone installation systems.: With a broad portfolio of system components, any form of installation, from the distribution unit to any point of use, can be made pluggable throughout.: The plug-and-play principle means that initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plants increased protection rating is reliably secured
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | RST Mini |
Colour | Black |
Type | Mounting Plate |
Mounting Type | Screw Mount |