WAGO 2231 Series Pluggable Connector, 4-Pole, Female, 4-Way, Push-In, 16A
- RS Stock No.:
- 278-2821
- Mfr. Part No.:
- 2231-204/026-000
- Brand:
- WAGO
Subtotal (1 pack of 50 units)**
$679.80
(exc. GST)
$781.75
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 + | $13.596 | $679.80 |
**price indicative
- RS Stock No.:
- 278-2821
- Mfr. Part No.:
- 2231-204/026-000
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Pole Format | 4 | |
Series | 2231 | |
Gender | Female | |
Number of Ways | 4 | |
Plug/Socket | Socket | |
Type | Pluggable Connector | |
Mounting Type | Push-In | |
Current Rating | 16A | |
Select all | ||
---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Series 2231 | ||
Gender Female | ||
Number of Ways 4 | ||
Plug/Socket Socket | ||
Type Pluggable Connector | ||
Mounting Type Push-In | ||
Current Rating 16A | ||
Related links
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement...
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount