- RS Stock No.:
- 754-0738
- Mfr. Part No.:
- SSFH-SSFH-03300
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 754-0738
- Mfr. Part No.:
- SSFH-SSFH-03300
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
JST 1.8 mm Wire to Board LEA Connector
The JST LEA Connector 1.8 mm pitch System provides is low profile with a PCB height of only 3 mm suitable for LED lighting. The LEA Connector System has a secure, polarising locking mechanism between the housing and header. The contacts of the LEA Connector System feature a lance for secure fitting into the housing. All models are highly reliable and excellent quality.
Contacts are supplied crimped to 30 AWG red UL1571 cable.
1.8mm Wire to Board - JST LEA Connector
The JST LEA Range of SMT connectors is specifically designed for LED lighting applications with a pitch of 1.8 mm and a low profile of 3 mm. The design of the LEA range includes a Lock to give an assured connection in applications where cable handling occurs. The housings and headers of the LEA range are polarized to prevent incorrect insertion.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Colour | Red |
Type | LEA Connector |
Voltage Rating | 300 V ac/dc |
Wire Size | 30 AWG |
Cable Length | 0.3m |
Contact Material | Copper Alloy |
Termination Method | Crimp |