- RS Stock No.:
- 768-3457
- Mfr. Part No.:
- 2CDG110008R0011
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 768-3457
- Mfr. Part No.:
- 2CDG110008R0011
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB KNX USB Interface
USB interface USB/S 1.1 enables communication between the PC and the EIB installation
Data transfer is indicated by the EIB LED and the USB LED
The USB interface can be used from ETS 3 V1.0 onwards
The USB interface connected to the ABB i-bus® and then connected to the USB
The USB interface is automatically detected under the PC operating system and installed
The ABB i-bus® connection is carried out at the front of the device via the bus connecting terminal supplied
The connection to the USB is likewise carried out at the front of the device
Data transfer is indicated by the EIB LED and the USB LED
The USB interface can be used from ETS 3 V1.0 onwards
The USB interface connected to the ABB i-bus® and then connected to the USB
The USB interface is automatically detected under the PC operating system and installed
The ABB i-bus® connection is carried out at the front of the device via the bus connecting terminal supplied
The connection to the USB is likewise carried out at the front of the device
ABB KNX
Specifications
Attribute | Value |
---|---|
Controller Type | Universal Interface |
Length | 90 mm |
Width | 36 mm |
Height | 61mm |