- RS Stock No.:
- 916-2775
- Mfr. Part No.:
- 4052899233706
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 916-2775
- Mfr. Part No.:
- 4052899233706
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Osram LIGHTIFY Gateway Home
The Osram LIGHTIFY Gateway home works like a bridge between your wireless router, your smart devices and the LIGHTIFY lighting solutions. You can control your home lighting remotely via smartphone or tablet, wherever you are. You can use the app to customise your lighting: Cold- or warm-white, colour-specific or dimmed. You can use the Wake up function, which activates gradually increasing room lighting and you can set when you want the lights to turn on/off. You can control all your lights or each light individually.
The Internet gateway can control up to 50 LIGHTIFY devices. The LIGHTIFY products work with an APP which can be downloaded for free from the Apple App store, or from the Google Play Store.
The Internet gateway can control up to 50 LIGHTIFY devices. The LIGHTIFY products work with an APP which can be downloaded for free from the Apple App store, or from the Google Play Store.
Easy to install and use
Bridge between smart devices and lighting solutions with LIGHTIFY function
Connects up to 50 lighting products via LIGHTIFY function
841-1411 - LIGHTIFY Gateway with Euro plug
916-2775 - LIGHTIFY Gateway with UK plug
Bridge between smart devices and lighting solutions with LIGHTIFY function
Connects up to 50 lighting products via LIGHTIFY function
841-1411 - LIGHTIFY Gateway with Euro plug
916-2775 - LIGHTIFY Gateway with UK plug
Note
This offer is only for the LIGHTIFY Gateway Home. LIGHTIFY Lighting products must be purchased separately.
LIGHTIFY APP Required.
LIGHTIFY APP Required.
Osram LIGHTIFY Gateways
Specifications
Attribute | Value |
---|---|
Length | 211 mm |
Width | 167 mm |
Height | 141mm |