- RS Stock No.:
- 176-8782
- Mfr. Part No.:
- ZCMC29L1
- Brand:
- Telemecanique Sensors
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$18.70
(exc. GST)
$21.50
(inc. GST)
Units | Per unit |
1 + | $18.70 |
- RS Stock No.:
- 176-8782
- Mfr. Part No.:
- ZCMC29L1
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Pre-cabled connection ZCMC - 2 Poles - PvR - 1 m
Specifications
Attribute | Value |
---|---|
Series | OsiSense |