Telemecanique Sensors Limit Switch Pre-Cabled Connection, ZCMC Series, 4 Pole, 2m
- RS Stock No.:
- 437-955
- Mfr. Part No.:
- ZCMC4DL2
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$113.07
(exc. GST)
$130.03
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $113.07 |
*price indicative
- RS Stock No.:
- 437-955
- Mfr. Part No.:
- ZCMC4DL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Cable Length | 2m | |
| Series | ZCMC | |
| Number of Poles | 4 | |
| Contact Configuration | 2NC + 2NO | |
| Contact Operation | Snap Action | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Cable Length 2m | ||
Series ZCMC | ||
Number of Poles 4 | ||
Contact Configuration 2NC + 2NO | ||
Contact Operation Snap Action | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 4 Pole, 5m
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 4 Pole, 1m
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 2 Pole, 15m
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 2 Pole, 10m
- Telemecanique Sensors Limit Switch Pre-Cabled Connection, XZCE Series
- Telemecanique Sensors Limit Switch Pre-Cabled Connection, OsiSense XC Series
- Telemecanique Sensors Limit Switch Pre-Cabled Connection, OsiSense Series
- Siemens Limit Switch Pre-Cabled Connection, Sirius 3SE5 Series
