Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 10A
- RS Stock No.:
- 435-255
- Mfr. Part No.:
- 9007C54J
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$617.97
(exc. GST)
$710.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $617.97 |
*price indicative
- RS Stock No.:
- 435-255
- Mfr. Part No.:
- 9007C54J
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT-DB | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Switching Current | 10A | |
| Terminal Type | Screw Clamp | |
| Series | Heavy Duty | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -29°C | |
| Switching DC Voltage | 600V dc | |
| Maximum Operating Temperature | 85°C | |
| Length | 210.31mm | |
| Standards/Approvals | UL 508, NEMA type 250, IEC 61140, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, CSA C22.2 No 14, ANSI B1.20.1 | |
| Width | 39.37mm | |
| Depth | 45.47mm | |
| Hazardous Area Certification | NO | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
Contact Configuration SPDT-DB | ||
IP Rating IP67 | ||
Housing Material Zinc | ||
Switching Current 10A | ||
Terminal Type Screw Clamp | ||
Series Heavy Duty | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -29°C | ||
Switching DC Voltage 600V dc | ||
Maximum Operating Temperature 85°C | ||
Length 210.31mm | ||
Standards/Approvals UL 508, NEMA type 250, IEC 61140, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, CSA C22.2 No 14, ANSI B1.20.1 | ||
Width 39.37mm | ||
Depth 45.47mm | ||
Hazardous Area Certification NO | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
Related links
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600 V ac, 10 A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600 V ac, 6 A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600 V ac, 1.2 A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600 V ac, 10 A
- Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch IP67 600 V
- Telemecanique Sensors Severe Duty Foundry Series Spring Return Limit Switch IP67 600 V
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600 V ac, 10 A
- Telemecanique Sensors Spring Return Limit Switch IP67 600 V ac, 15 A
