Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch, DPST-NO-DB, IP67, Die Cast Aluminium Housing,

Subtotal (1 unit)*

$905.91

(exc. GST)

$1,041.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$905.91

*price indicative

RS Stock No.:
438-522
Mfr. Part No.:
L100WN2M17
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary Head

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

DPST-NO-DB

Housing Material

Die Cast Aluminium

Switching Current

10A

Terminal Type

Screw Clamp

Series

Severe duty mill

Minimum Operating Temperature

-10°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

185°F

Depth

86.61mm

Width

57.15mm

Standards/Approvals

UL 508, NEMA 1, IEC 61140, IEC 60947-1, IEC 60529, CSA C22.2 No 14, 13ing to Nema Type 250

Hazardous Area Certification

NO

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links