Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 439-740
- Mfr. Part No.:
- XCKN438298001
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
$5,543.85
(exc. GST)
$6,375.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,543.85 | $277.193 |
*price indicative
- RS Stock No.:
- 439-740
- Mfr. Part No.:
- XCKN438298001
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Switching Current | 3A | |
| Series | Standard format | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 3mm | |
| Depth | 48mm | |
| Length | 320mm | |
| Standards/Approvals | IEC 60947-5-1, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, UL 508 | |
| Hazardous Area Certification | NO | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Switching Current 3A | ||
Series Standard format | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 3mm | ||
Depth 48mm | ||
Length 320mm | ||
Standards/Approvals IEC 60947-5-1, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, UL 508 | ||
Hazardous Area Certification NO | ||
Mechanical Life 10000000Cycles | ||
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240 V ac, 3 A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240 V ac, 3 A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240 V ac, 10 A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Plastic Housing, 240 V
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
