Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 10A

Subtotal (1 unit)*

$731.24

(exc. GST)

$840.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$731.24

*price indicative

RS Stock No.:
440-087
Mfr. Part No.:
9007C54A2Y128
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP67

Contact Configuration

SPDT-DB

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

10A

Series

Heavy Duty

Switching AC Voltage

600V ac

Switching DC Voltage

600V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

63.5mm

Standards/Approvals

CE, CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, NEMA type 250, UL 508

Width

39.37mm

Hazardous Area Certification

NO

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links