- RS Stock No.:
- 122-8211
- Mfr. Part No.:
- SRBC-CA3-YR90-N-1-P-C2P20
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$443.00
(exc. GST)
$509.45
(inc. GST)
Units | Per unit |
1 + | $443.00 |
- RS Stock No.:
- 122-8211
- Mfr. Part No.:
- SRBC-CA3-YR90-N-1-P-C2P20
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo SRBC Limit Switch Boxes
SRBC sensor boxes are used with quarter turn pneumatic actuators (such as the Festo DFPD series). They provide electrical feedback and a visual indication of the valves current position and are easily installed using mounting adapters. Installation is easy using the pre-assembled mounting adapter and the actuator cams require no specialised tooling to set.
Features & Benefits
Mechanical and inductive versions available
10 Pin terminal strip for easy wiring
Pre-assembled mounting adaptor
Easy to read 3D valve position indicator
Weather tight, corrosion resistant casing
Two cable inputs for power to solenoid and sensor box
Easy to set trip cams requiring no additional tooling
Number of switches: 2
IP67
10 Pin terminal strip for easy wiring
Pre-assembled mounting adaptor
Easy to read 3D valve position indicator
Weather tight, corrosion resistant casing
Two cable inputs for power to solenoid and sensor box
Easy to set trip cams requiring no additional tooling
Number of switches: 2
IP67
Specifications
Attribute | Value |
---|---|
IP Rating | IP67 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Model Number p | 3482808 |