Steute Ex 97 Series Lever Limit Switch, 2NC, IP66, IP67, IP69, DPST, Thermoplastic Housing, 400V ac Max, 4A Max
- RS Stock No.:
- 136-5916
- Mfr. Part No.:
- EX ES 97 D 02 -60 c
- Brand:
- Steute
Discontinued product
- RS Stock No.:
- 136-5916
- Mfr. Part No.:
- EX ES 97 D 02 -60 c
- Brand:
- Steute
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
EX 97 Limit Switches
Steute Ex 97 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.
The Ex 97 limit switches feature slow or snap action, positive break NC contacts and are available with various contact configurations.
Features and Benefits
Ex zone 1 and 21
Thermoplastic enclosure, double insulated
Mounting details to EN 50047
High degree of protection IP66 / IP67 / IP69
Wide range of actuators
Supplied with
Supplied with 1 Ex "e" cable gland, M20x1.5
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Pole and Throw Configuration | DPST |
Normal State Configuration | 2NC |
IP Rating | IP66, IP67, IP69 |
Maximum Current | 4A |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Maximum AC Voltage | 400V |
Connection Type | Cable |
Series | Ex 97 |
Action Type | Positive Break, Slow Action |
Length | 787.4mm |
Width | 2895.6mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -60°C |
Hazardous Area Certification | IECEx |
Depth | 1150.62mm |
Mounting Orientation | Vertical |
Mechanical Life | >1000000Operations |