Telemecanique Sensors Asie Series Roller Lever Limit Switch, IP65, Plastic Housing, 240V ac Max, 1.5A Max
- RS Stock No.:
- 179-6149
- Mfr. Part No.:
- XCE145
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 179-6149
- Mfr. Part No.:
- XCE145
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
limit switch XCE - variable length thermoplastic lever - 1C/O
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
IP Rating | IP65 |
Maximum Current | 1.5A |
Housing Material | Plastic |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Series | Asie |
Action Type | Snap Action |
Length | 28mm |
Width | 25mm |
Maximum Operating Temperature | +70°C |
Depth | 64mm |
Minimum Operating Temperature | -25°C |
Operating Force | 6 N |
Mechanical Life | 15000000Cycles |