- RS Stock No.:
- 382-1096
- Mfr. Part No.:
- 074060 ATB11-S
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 382-1096
- Mfr. Part No.:
- 074060 ATB11-S
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plastic Modular EN500041 Limit Switch
Modular system – switch body, plastic body contact block and operating head
Narrow or wide enclosures
Contact rating: AC15 24V 10A/230V 6A/400V 4A/500V
2ADC13 24V 10A/110V 1A/220V 0.5A
Contacts 1 NO + 1 NC
Narrow or wide enclosures
Contact rating: AC15 24V 10A/230V 6A/400V 4A/500V
2ADC13 24V 10A/110V 1A/220V 0.5A
Contacts 1 NO + 1 NC
Note
Switch Body, Contacts and a Operating Head are required to build a complete switch unit.
Standards
EN50041. EN60947
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Maximum Current | 10A |
Maximum AC Voltage | 500V |
Maximum DC Voltage | 220V |
Series | Eaton Moeller |
Action Type | Snap Action |
Length | 59.2mm |
Maximum Operating Temperature | +70°C |
Depth | 26mm |
Minimum Operating Temperature | -25°C |
Width | 30mm |
Mechanical Life | 20 x 1000000Cycles |