Omron Plunger Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 15A Max
- RS Stock No.:
- 386-0350
- Mfr. Part No.:
- Z-15GD-B
- Brand:
- Omron
5 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$38.46
(exc. GST)
$44.23
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $38.46 |
3 - 4 | $36.92 |
5 + | $35.38 |
- RS Stock No.:
- 386-0350
- Mfr. Part No.:
- Z-15GD-B
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Omron Limit Switch, IP00 IP Rating, 500V Maximum AC Voltage - Z-15GD-B
This basic switch Z by Omron is an industrial grade limit switch designed for accurate and precise applications. With long mechanical life and extreme temperature capabilities, this switch is built to withstand tough industrial conditions. The snap action plunger switch ensures quick and reliable actuation for a variety of applications.
Features & Benefits
• Snap action plunger design for quick and precise operation
• Screw connection for easy installation and maintenance
• Thermosetting resin housing for durability and protection
• High voltage AC capabilities for versatile use
• SPDT pole and throw configuration for flexible switching options
• Screw connection for easy installation and maintenance
• Thermosetting resin housing for durability and protection
• High voltage AC capabilities for versatile use
• SPDT pole and throw configuration for flexible switching options
Applications
• Ideal for use in automation systems
• Suited for electrical control panels and machinery
• Can be used for industrial equipment and machines
• Suited for electrical control panels and machinery
• Can be used for industrial equipment and machines
Can it handle high voltage applications?
Yes, it is designed to handle high voltage AC applications with ease.
Will it withstand extreme temperatures?
The switch is capable of operating in extreme temperature conditions, ranging from -25°C to +80°C.
Is it suitable for automation and machinery?
Yes, it is ideal for automation systems, electrical control panels, and various industrial machinery.
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP00 |
Maximum Current | 15A |
Maximum AC Voltage | 500V |
Maximum DC Voltage | 250V |
Action Type | Snap Action |
Length | 24.2mm |
Width | 49.2mm |
Minimum Operating Temperature | -25°C |
Depth | 17.45mm |
Maximum Operating Temperature | +80°C |
Mechanical Life | 10000000Cycles |