- RS Stock No.:
- 411-2438
- Mfr. Part No.:
- 3SE22001D
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 411-2438
- Mfr. Part No.:
- 3SE22001D
- Brand:
- Siemens
Legislation and Compliance
Product Details
3SE2 Limit Switches
IP67 housing in either Plastic (31mm wide) or Metal housing (40mm wide)
Snap action or slow action actuation
6mm stroke
M20 conduit entry
Snap action or slow action actuation
6mm stroke
M20 conduit entry
Note
Image shown is Roller Crank version.
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Plunger |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Housing Material | Thermoplastic |
Connection Type | Screw |
Length | 82mm |
Depth | 30mm |
Width | 31mm |