- RS Stock No.:
- 794-9075
- Mfr. Part No.:
- V-216-1C6
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-9075
- Mfr. Part No.:
- V-216-1C6
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Type V15/V151
A range of industry standard microswitches.
Compatible with all industry standard V3 switches
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP40 |
Maximum Current | 21A |
Maximum AC Voltage | 250V |
Action Type | Snap Action |
Length | 27.8mm |
Maximum Operating Temperature | +80°C |
Width | 15.9mm |
Minimum Operating Temperature | -25°C |
Depth | 10.3mm |
Mechanical Life | 50000000Operations |