ERL Open Frame Linear Power Supply, 220 → 240V ac Input, 5 V dc, 13.6 V dc Output, 1 A, 200 mA Output
- RS Stock No.:
- 592-076
- Mfr. Part No.:
- ER115.5V
- Brand:
- ERL
Discontinued product
- RS Stock No.:
- 592-076
- Mfr. Part No.:
- ER115.5V
- Brand:
- ERL
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Regulated Single/Dual Output
Compact and suitable for a wide range of applications where low noise and RFI together with good load regulation is essential.
UPS standby circuitry
Low noise and ripple
Adjustable output voltage
Voltage regulator
Current limit
Thermal shutdown
Split bobbin transformer
Input and output fuses
Fuse blown indicator
Easy installation and connection
Low noise and ripple
Adjustable output voltage
Voltage regulator
Current limit
Thermal shutdown
Split bobbin transformer
Input and output fuses
Fuse blown indicator
Easy installation and connection
Open Frame Linear
Specifications
Attribute | Value |
---|---|
Input Voltage | 220 → 240V ac |
Output Voltage | 5 V dc, 13.6 V dc |
Output Current | 1 A, 200 mA |
Embedded | Yes |
Number of Outputs | 2 |
Length | 140mm |
Width | 64mm |
Depth | 54mm |
Mounting Type | Open Frame |
Load Regulation | 0.2V |
Line Regulation | ±0.08% |
Ripple And Noise | 5 mV, 15 mV |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Weight | 510g |