BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -15 V, 15 V Output, 5A Output, 150W
- RS Stock No.:
- 833-8019
- Mfr. Part No.:
- HDD15-5-AG
- Brand:
- BEL POWER SOLUTIONS INC
Discontinued product
- RS Stock No.:
- 833-8019
- Mfr. Part No.:
- HDD15-5-AG
- Brand:
- BEL POWER SOLUTIONS INC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation
Low output ripple
±0.05% Output regulation
Open Frame Linear
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 264V ac |
Output Voltage | -15 V, 15 V |
Output Current | 5A |
Number of Outputs | 2 |
Embedded | Yes |
Power Rating | 150W |
Length | 355.6mm |
Width | 123.7mm |
Depth | 89.66mm |
Mounting Type | Open Frame |
Efficiency | 55% |
Load Regulation | ±0.05% |
Line Regulation | ±0.05% |
Ripple And Noise | 5mV Pk-Pk |
Maximum Temperature | +70°C |
Weight | 4.5kg |
Minimum Temperature | 0°C |