ON Semiconductor, 12 V Linear Voltage Regulator, 10.5 (Min)mA, 1-Channel, ±5% 3-Pin, SOT-89 NCP785AH120T1G
- RS Stock No.:
- 163-0168
- Mfr. Part No.:
- NCP785AH120T1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0168
- Mfr. Part No.:
- NCP785AH120T1G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NCP785A Linear Voltage Regulator
The ON Semiconductor NCP785A is a high performance 10 mA Linear Regulator with a wide operating input voltage range of up to 450 V dc. The NCP785A offers ±5% output voltage accuracy, a high-power supply rejection ratio and low quiescent current of 15 μA (typical) in a compact SOT-89 package. These capabilities make the NCP785A suited to high input voltage applications and harsh environmental conditions.
Features
Wide operating input voltage: Up to 450 V dc
10 mA guaranteed output current
PSRR: 80 dB at 120 Hz
Low quiescent current: 15 μA (typical)
Thermal shutdown and current limit protection
Compact SOT-89 package
10 mA guaranteed output current
PSRR: 80 dB at 120 Hz
Low quiescent current: 15 μA (typical)
Thermal shutdown and current limit protection
Compact SOT-89 package
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 10.5 (Min)mA |
Output Voltage | 12 V |
Number of Outputs | 1 |
Line Regulation | 0.5 %/V |
Load Regulation | 1 % |
Accuracy | ±5% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-89 |
Quiescent Current | 22µA |
Pin Count | 3 |
Reference Voltage | 1.25V |
Output Type | Fixed |
Dimensions | 4.6 x 2.6 x 1.6mm |
Maximum Input Voltage | 260 V ac, 450 V dc |
Height | 1.6mm |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 85 V ac |
Width | 2.6mm |
Length | 4.6mm |