- RS Stock No.:
- 187-3267
- Mfr. Part No.:
- 7MH5102-2GD00
- Brand:
- Siemens
2 in Global stock for delivery within 7 working day (+3 days for regional areas).
12 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$258.00
(exc. GST)
$296.70
(inc. GST)
Units | Per unit |
1 - 4 | $258.00 |
5 + | $212.34 |
- RS Stock No.:
- 187-3267
- Mfr. Part No.:
- 7MH5102-2GD00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens Siwarex Load Cells
The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.
Single Point Load Cells
The Siemens Single Point load cell is designed for use in platform scales featuring just one load cell and medium accuracy weighing machines. They can also be used in small beltscales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.
Features and Benefits
The aluminium load cell is hermetically sealed, offering an industrial protection rating of IP65.
This range of load cells offer rated loads ranging from 3kg to 100kg.
Maximum platform size of 400m x 400mm.
Usage in legal for trade sales is possible.
This range of load cells offer rated loads ranging from 3kg to 100kg.
Maximum platform size of 400m x 400mm.
Usage in legal for trade sales is possible.
Siwarex WL 260 Load Cell SP-S AA 20kg C3 - Rated Load 20kg - Accuracy class C3 - 3m Cable length, 6 Conductor - Material Aluminium
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 20kg |
Series | SIWAREX WL |
Sensor Type | Single Point |
Terminal Type | Screw |
IP Rating | IP65 |
Length | 40mm |
Housing Material | Aluminium |
Depth | 25mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +65°C |
Dimensions | 150 mm |