Lenze Locking Bush TLK110 25X34, 25mm Shaft Diameter
- RS Stock No.:
- 477-7007
- Mfr. Part No.:
- TLK110 25X34
- Brand:
- Lenze
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 477-7007
- Mfr. Part No.:
- TLK110 25X34
- Brand:
- Lenze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Shaft Diameter | 25mm | |
| Outside Diameter | 34mm | |
| Locking Bush Type | Locking Bush | |
| Flange Diameter | 56mm | |
| Length | 51mm | |
| Rated Torque | 280Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +300°C | |
| Series | Tollok TLK110 | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Shaft Diameter 25mm | ||
Outside Diameter 34mm | ||
Locking Bush Type Locking Bush | ||
Flange Diameter 56mm | ||
Length 51mm | ||
Rated Torque 280Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +300°C | ||
Series Tollok TLK110 | ||
RoHS Status: Not Applicable
TOLLOK TLK 110 Locking Bushes
Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.
Features and Benefits
• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter
Note
Refer to technical help if ambient temperature is below 0°C or above 200°C.

