- RS Stock No.:
- 663-2603
- Mfr. Part No.:
- SN74LS684N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-2603
- Mfr. Part No.:
- SN74LS684N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LS Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Specifications
Attribute | Value |
---|---|
Logic Family | LS |
Logic Function | Magnitude Comparator |
Output Function | A=B, A>B |
Number of Bits | 8 |
Output Type | Push-Pull |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Maximum High Level Output Current | -0.4mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 30 ns@ 5 V |
Dimensions | 24.33 x 6.35 x 4.57mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Length | 24.33mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Propagation Delay Test Condition | 45pF |
Width | 6.35mm |
Minimum Operating Supply Voltage | 4.85 V |