onsemi NLAS7222BMUTBG Logic Gate, 10-Pin UQFN
- RS Stock No.:
- 162-9153
- Mfr. Part No.:
- NLAS7222BMUTBG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9153
- Mfr. Part No.:
- NLAS7222BMUTBG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | UQFN | |
| Pin Count | 10 | |
| Width | 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.8 x 1.4 x 0.55mm | |
| Height | 0.55mm | |
| Length | 1.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 10 | ||
Width 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.8 x 1.4 x 0.55mm | ||
Height 0.55mm | ||
Length 1.8mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Related links
- DiodesZetex ULN2003F12FN-7 Logic Gate, 10-Pin DFN3030
- onsemi NL3S22AHMUTAG 10-Pin UQFN
- NCS211RMUTAG onsemi, Current Sense Amplifier Single Rail to Rail 10-Pin UQFN
- onsemi NL3X5004MU2TAG-Q 14-Pin UQFN-12
- Microchip 8 bit MCU 10-Pin UQFN
- Toshiba TC7USB42MU UQFN
- Texas Instruments SN65LVDS4RSET LVTTL, 10-Pin UQFN
- INA190A2IRSWR Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN
