- RS Stock No.:
- 166-1126
- Mfr. Part No.:
- TLE42754GATMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 166-1126
- Mfr. Part No.:
- TLE42754GATMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 450mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 15 mV |
Load Regulation | -15 mV |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | D2PAK (TO-263) |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 10 x 9.25 x 4.4mm |
Maximum Input Voltage | 42 V |
Height | 4.4mm |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Width | 9.25mm |
Length | 10mm |