- RS Stock No.:
- 731-3849
- Mfr. Part No.:
- BD18KA5WF-E2
- Brand:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 731-3849
- Mfr. Part No.:
- BD18KA5WF-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Up to 0.9A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 1.8 V |
Line Regulation | 35 mV |
Load Regulation | 75 mV |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Package Type | SOP |
Quiescent Current | 0.001mA |
Pin Count | 8 |
Power Rating | 0.6876W |
Output Type | Fixed |
Dimensions | 5.35 x 4.4 x 1.5mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Minimum Input Voltage | 2.3 V |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Length | 5.35mm |
Width | 4.4mm |