- RS Stock No.:
- 171-3742
- Mfr. Part No.:
- eRIC-SIGFOX
- Brand:
- LPRS
Discontinued product
- RS Stock No.:
- 171-3742
- Mfr. Part No.:
- eRIC-SIGFOX
- Brand:
- LPRS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Lower-cost, intelligent, easy to program radio sub-system, a high performance System-on-Chip RF transceiver. Variants include Point-to-Point, Point-to-Multi Point and LPWAN Sigfox / LoRa.
Family of interchangeable devices.
Programmable application memory (eRIC4 and eRIC9)
Secure data transmission: AES 128 bit data encryption option.
Selectable operating frequencies for world markets: 804-940 MHz for Europe, North & South America, India and China. 402-470 MHz for Europe, APAC and China.
Fully programmable low power options offering current consumption as low as 32uA.
Compact form factor, 20mm x 15mm x 2.5mm.
BPF (RF band pass filters).
Non-volatile flash storage.
Temperature sensor (eRIC4 and eRIC9).
Low drop voltage regulator.
Programmable application memory (eRIC4 and eRIC9)
Secure data transmission: AES 128 bit data encryption option.
Selectable operating frequencies for world markets: 804-940 MHz for Europe, North & South America, India and China. 402-470 MHz for Europe, APAC and China.
Fully programmable low power options offering current consumption as low as 32uA.
Compact form factor, 20mm x 15mm x 2.5mm.
BPF (RF band pass filters).
Non-volatile flash storage.
Temperature sensor (eRIC4 and eRIC9).
Low drop voltage regulator.
Specifications
Attribute | Value |
---|---|
Maximum Output Power | 0 to +14dBm |
Protocol Type | Sigfox |
Receiver Sensitivity | -126dBm |
Supported Bus Interfaces | SPI |
Supply Voltage | 2.5 → 5V |
Dimensions | 15.24 x 20.32 x 2mm |