- RS Stock No.:
- 135-0402
- Mfr. Part No.:
- 805110405
- Brand:
- AUER Signal
Discontinued product
- RS Stock No.:
- 135-0402
- Mfr. Part No.:
- 805110405
- Brand:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer ILL42 Series LED Light Bar
Auer ILL42 series LED Light bars have an excellent light output that makes them suitable for a wide range of applications.
Features and Benefits
Steady LED light
Specially designed lens optics with light focus on approx. 70°
Switched mode power supply for constant light output though changing voltages (e.g. use in vehicles)
Built-in on/off switch
Long lifetime >30000h
Vibration proof
Low nominal current
Easy mounting
Specially designed lens optics with light focus on approx. 70°
Switched mode power supply for constant light output though changing voltages (e.g. use in vehicles)
Built-in on/off switch
Long lifetime >30000h
Vibration proof
Low nominal current
Easy mounting
LED Linear Lamps
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Supplied | Yes |
Light Style | Light Bar |
Voltage Rating | 24 → 48 V c.a./c.c |
IP Rating | IP40 |
Length | 419 mm |