HPM Australia Mains Plug, 15A, Cable Mount, 250 V ac
- RS Stock No.:
- 273-1065
- Mfr. Part No.:
- CD100L15WE
- Brand:
- HPM
Subtotal (1 unit)*
$13.18
(exc. GST)
$15.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.18 |
*price indicative
- RS Stock No.:
- 273-1065
- Mfr. Part No.:
- CD100L15WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Plug/Socket | Plug | |
| Country | Australia | |
| Current Rating | 15A | |
| Mounting Type | Cable Mount | |
| Mains Socket Type | Type I - Austrailian/Chinese | |
| Number of USB Sockets | 0 | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Plug/Socket Plug | ||
Country Australia | ||
Current Rating 15A | ||
Mounting Type Cable Mount | ||
Mains Socket Type Type I - Austrailian/Chinese | ||
Number of USB Sockets 0 | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- CN
The HPM plug tops with cord locking nut and screwed clamp terminal has flexible PVC covering.
Easy to wire
Suits most common requirement
Suits most common requirement
Related links
- HPM Australia Mains Plug Cable Mount, 250 V ac
- HPM Australia Mains Plug Cable Mount, 250 V ac
- HPM Australia Mains Plug Plug-In, 240 V
- HPM Australia Mains Plug Cable Mount, 230 - 240 V ac
- HPM Australia Mains Sockets Cable Mount, 240 V ac
- HPM New Zealand / Australian Mains Plug 250 V ac
- HPM New Zealand / Australian Mains Plug 250 V ac
- HPM Australia Mains Sockets Cable Mount, 230 - 240 V ac
