HPM Australia Mains Socket White, 5.1A, Cable, 240 V
- RS Stock No.:
- 273-1181
- Mfr. Part No.:
- D2USB
- Brand:
- HPM
Subtotal (1 unit)*
$60.30
(exc. GST)
$69.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.30 |
*price indicative
- RS Stock No.:
- 273-1181
- Mfr. Part No.:
- D2USB
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Mains Socket | |
| Connector Type | USB | |
| Country | Australia | |
| Current | 5.1A | |
| Mount Type | Cable | |
| Number of USB Ports | 2 | |
| Connector Gender | Female | |
| Mains Socket Type | Type I | |
| Voltage | 240 V | |
| Colour | White | |
| Series | D2USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Mains Socket | ||
Connector Type USB | ||
Country Australia | ||
Current 5.1A | ||
Mount Type Cable | ||
Number of USB Ports 2 | ||
Connector Gender Female | ||
Mains Socket Type Type I | ||
Voltage 240 V | ||
Colour White | ||
Series D2USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The HPM adaptor with two USB ports comes with specifications enabling two tablets to be charged at their maximum speed simultaneously. It is also perfect for any combination of smartphones, MP3 players and GPS.
It is compact and portable
It has overload protection
Related links
- HPM Australia Mains Socket White 10A 240 V
- HPM Australia Mains Socket Clear Grey Cable, 240 V
- HPM Australia Mains Socket Clear Cable Pin
- HPM Australia Mains Plug Clear Cable, 240 V
- HPM Australia Mains Plug Grey Cable Screw Clamp
- HPM Australia Mains Plug White 240 V
- HPM Australia Mains Sockets 240 V
- HPM Australia Mains Plug Clear 240 V, Screw
