- RS Stock No.:
- 804-0750
- Mfr. Part No.:
- 1SNA 16623 R1200
- Brand:
- Essailec
Discontinued product
- RS Stock No.:
- 804-0750
- Mfr. Part No.:
- 1SNA 16623 R1200
- Brand:
- Essailec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Current Test Block - CC-R-VA
Rack mounting
R tongue connection
Make before break
Current range colour code: GREEN
Body: polycarbonate
Conductive parts: gold plated
R tongue connection
Make before break
Current range colour code: GREEN
Body: polycarbonate
Conductive parts: gold plated
ABB ESSAILEC® Test Blocks
Specifications
Attribute | Value |
---|---|
Voltage Rating | 400 V |
Cable Entry | 0.34 → 10mm² |
Width | 44mm |
Height | 63mm |
Depth | 40mm |
Maximum Supported Cable | 10 mm² |
Current Rating | 15A |
Minimum Supported Cable | 0.34 mm² |