BETA 100 mm blade Mains Tester Screwdriver
- RS Stock No.:
- 234-5013
- Mfr. Part No.:
- 1253
- Brand:
- BETA
Subtotal (1 unit)*
$25.48
(exc. GST)
$29.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.48 |
*price indicative
- RS Stock No.:
- 234-5013
- Mfr. Part No.:
- 1253
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Blade Length | 100 mm | |
| Overall Length | 190 mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Blade Length 100 mm | ||
Overall Length 190 mm | ||
RoHS Status: Exempt
The BETA mains testing screwdriver 150/250V.
Overall length 190mm
Related links
- Wiha 60 mm blade Mains Tester Screwdriver
- RS PRO 75 mm blade Mains Tester Screwdriver
- Facom 90 mm blade Mains Tester Screwdriver
- RS PRO 60 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator
- Wiha 60 mm blade 3mm blade tip Mains Tester Screwdriver
- Stanley 105 mm blade 3.5mm blade tip Mains Tester Screwdriver with Voltage Indicator
- Wiha 60 mm blade 3mm blade tip Mains Tester Screwdriver with Voltage Indicator
- Wera 70 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator
