- RS Stock No.:
- 235-9077
- Mfr. Part No.:
- 208A.60CBA
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-9077
- Mfr. Part No.:
- 208A.60CBA
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom 208A series is the adaptable-tip mallet. This mallets are available with a limited number of tip combinations only, but you customize your mallet by selecting a body and two tips of your choice.
Steel body heavy series hammers
Diameter of hammer is the 60 mm
Diameter of hammer is the 60 mm
Specifications
Attribute | Value |
---|---|
Weight | 1.6kg |
Head Shape | Round |
Replaceable Face | Yes |
Head Material | Steel |