SMC VQ1000 series 4 station One-Touch Fitting 6 mm D-Sub Manifold, VV5Q11-04C6FU0-Q
- RS Stock No.:
- 363-059
- Mfr. Part No.:
- VV5Q11-04C6FU0-Q
- Brand:
- SMC
Subtotal (1 unit)*
$340.63
(exc. GST)
$391.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.63 |
*price indicative
- RS Stock No.:
- 363-059
- Mfr. Part No.:
- VV5Q11-04C6FU0-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | VQ1000 | |
| Type | D - Sub Connector | |
| Body Material | Zinc | |
| Model Number | VV5Q11-04C6FU0-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series VQ1000 | ||
Type D - Sub Connector | ||
Body Material Zinc | ||
Model Number VV5Q11-04C6FU0-Q | ||
- COO (Country of Origin):
- JP
The SMC D-sub Connector are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labor.
Top or side receptacle position
16 port sizes available
Optional DIN rail mount
16 port sizes available
Optional DIN rail mount
Related links
- SMC VQ1000 series 3 station One-Touch Fitting 6 mm D-Sub Manifold, VV5Q11-03C6FU0-Q
- SMC VQ1000 series 2 station One-Touch Fitting 6 mm D-Sub Manifold, VV5Q11-02C6FU0-Q
- SMC VQ1000 series 6 station One-Touch Fitting 4 mm D-Sub Manifold, VV5Q11-06C4FU0-Q
- SMC VQ1000 series 12 station One-Touch Fitting 4 mm D-Sub Manifold, VV5Q11-12C4FU0-Q
- SMC SY3000 series 10 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-50F1-10B-KC6F
- SMC SY5000 series 3 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y5-50F1-03B-KC6F
- SMC SY3000 series 8 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-50F1-08B-KC6F
- SMC SY3000 series 12 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-51F1-12D-KC6F
