SMC JSY11M series One-Touch Fitting 4 mm Manifold Block for use with JSY1000 Series, JSY11M-2P-1DA-C4
- RS Stock No.:
- 646-425
- Mfr. Part No.:
- JSY11M-2P-1DA-C4
- Brand:
- SMC
N
Subtotal (1 unit)*
$41.36
(exc. GST)
$47.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.36 |
*price indicative
- RS Stock No.:
- 646-425
- Mfr. Part No.:
- JSY11M-2P-1DA-C4
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Manufacturer Series | JSY11M | |
| Type | Manifold Block | |
| For Use With | JSY1000 Series | |
| Model Number | JSY11M-2P-1DA-C4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Manufacturer Series JSY11M | ||
Type Manifold Block | ||
For Use With JSY1000 Series | ||
Model Number JSY11M-2P-1DA-C4 | ||
- COO (Country of Origin):
- JP
The SMC Manifold block for 4/5 port solenoid valve provides a compact and efficient way to mount multiple solenoid valves together, simplifying installation and enabling streamlined pneumatic or hydraulic control in automated systems.
RoHS and CE compliant
Compact and lightweight
Compact and lightweight
Related links
- SMC JSY11M series One-Touch Fitting 4 mm Manifold Block for use with JSY1000 Series, JSY11M-2P-1SA-C4
- SMC JSY11M series One-Touch Fitting 6 mm Manifold Block for use with JSY1000 Series, JSY11M-2P-2DA-C6
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-1DA-C4-NA
- SMC JSY1000 series Manifold Assembly for use with Valve, JSY11M-2P-2SA-C6
- SMC JSY31M series One-Touch Fitting 6 mm Manifold Block for use with JSY3000 Series, JSY31M-2P-1DA-C6
- SMC JSY1000 series Manifold Assembly for use with Valve, JSY11M-15P-1A
- SMC JSY1000 series Manifold Assembly for use with Valve, JSY11M-1P-3A1-C8
- SMC JSY1000 series Manifold Assembly for use with Valve, JSY11M-1P-1A-C8
