Festo VABM-B10 series 9 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576436
- RS Stock No.:
- 651-576
- Mfr. Part No.:
- VABM-B10-20S-N14-9
- Brand:
- Festo
N
Subtotal (1 unit)*
$257.07
(exc. GST)
$295.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.07 |
*price indicative
- RS Stock No.:
- 651-576
- Mfr. Part No.:
- VABM-B10-20S-N14-9
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576436 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 9 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576436 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed for efficient pneumatic manifold applications, providing a versatile, robust solution suitable for various mounting positions. Engineered to accommodate up to nine valve positions, this essential component excels in supporting complex automation tasks while ensuring reliable performance. Its compact grid dimension of 22 mm allows for seamless integration within existing installations. The manifold blocks construction from wrought aluminium alloy ensures durability and compliance with RoHS standards, making it an environmentally responsible choice. With a maximum valve connection support via 1/4 NPT, this manifold block is engineered for flexibility in pneumatic connections, enhancing operational efficiency in a wide range of industrial settings.
Accommodates a maximum of nine valve positions for versatile applications
Constructed from durable wrought aluminium alloy for enhanced longevity
Features a compact grid dimension of 22 mm for efficient space utilisation
Optional mounting position provides flexibility in installation setups
Corrosion resistance class CRC 2 ensures reliability under moderate corrosion stress
Compliant with RoHS standards reflecting a commitment to environmental responsibility
Lightweight at 1012 g facilitating ease of handling during installation
Constructed from durable wrought aluminium alloy for enhanced longevity
Features a compact grid dimension of 22 mm for efficient space utilisation
Optional mounting position provides flexibility in installation setups
Corrosion resistance class CRC 2 ensures reliability under moderate corrosion stress
Compliant with RoHS standards reflecting a commitment to environmental responsibility
Lightweight at 1012 g facilitating ease of handling during installation
Related links
- Festo VABM-B10 series 9 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576484
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576433
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576435
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576437
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576430
- Festo VABM-B10 series 2 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576429
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576483
- Festo VABM-B10 series 5 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576432
