SMC 4 stations Rc 1/4 Manifold Base 1/4 Rc
- RS Stock No.:
- 838-6793
- Mfr. Part No.:
- VV5F3-30-041
- Brand:
- SMC
Subtotal (1 unit)*
$73.32
(exc. GST)
$84.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.32 |
*price indicative
- RS Stock No.:
- 838-6793
- Mfr. Part No.:
- VV5F3-30-041
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | VF3000 | |
| Type | Manifold Base | |
| Number of Stations | 4 | |
| Connection Port Thread | Rc 1/4 | |
| Thread Size | 1/4 | |
| Thread Standard | Rc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series VF3000 | ||
Type Manifold Base | ||
Number of Stations 4 | ||
Connection Port Thread Rc 1/4 | ||
Thread Size 1/4 | ||
Thread Standard Rc | ||
Non Compliant
- COO (Country of Origin):
- JP
Related links
- SMC VF3000 series 4 station G 1/4 Manifold Base, VV5F3-30-041-00F
- SMC VF3000 series 6 station G 1/4 Manifold Base, VV5F3-30-061-00F
- SMC VF3000 series 2 station G 1/4 Manifold Base, VV5F3-30-021-00F
- SMC SY7000 series 4 stations station Manifold
- SMC EAXT502 series Rc 1/4 Manifold Block for use with Valve, EAXT502-1A-A02
- SMC EAXT502 series Rc 1/4 Manifold Block for use with Valve, EAXT502-1A-A02-L
- SMC VS7 series G 1/4 Manifold Base
- SMC SY7000 series 4 station G 1/4 Manifold Base, SS5Y7-42-04-02F-Q
