SMC SS5Y series 3 station Manifold
- RS Stock No.:
- 847-7528
- Mfr. Part No.:
- SS5Y3-20-03
- Brand:
- SMC
Subtotal (1 unit)*
$32.62
(exc. GST)
$37.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.62 |
*price indicative
- RS Stock No.:
- 847-7528
- Mfr. Part No.:
- SS5Y3-20-03
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 3 | |
| Manufacturer Series | SS5Y | |
| Type | Manifold | |
| Body Material | ADC | |
| Thread Standard | R | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 3 | ||
Manufacturer Series SS5Y | ||
Type Manifold | ||
Body Material ADC | ||
Thread Standard R | ||
RoHS Status: Exempt
SY Series Individual Wiring
The SY series from SMC offer users compact design with a high flow rate. The SY series of valves has a long life cycle of up to 50 million cycles, they have low power consumption and a quick response time. This variant on the SY series are body ported with individual wiring to the valves.
Copper free
Low power consumption
Low power consumption
SMC SY Series
Related links
- SMC SS5Y series 6 station G 1/8 Manifold
- SMC SS5Y series 4 station G 1/8 Manifold
- SMC SS5Y series 2 station G 1/8 Manifold
- SMC SS5Y series 6 station Manifold
- SMC SS5Y series 4 station Manifold
- SMC SS5Y series 2 station Manifold
- SMC SS5Y series 2 station Manifold Base
- SMC SY3000 series 3 station G 1/8 Manifold
