SMC EX600 series Manifold End Base
- RS Stock No.:
- 850-8940
- Mfr. Part No.:
- EX600-ED2
- Brand:
- SMC
Subtotal (1 unit)*
$218.86
(exc. GST)
$251.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.86 |
*price indicative
- RS Stock No.:
- 850-8940
- Mfr. Part No.:
- EX600-ED2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | EX600 | |
| Type | Field Bus | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series EX600 | ||
Type Field Bus | ||
- COO (Country of Origin):
- JP
EX600 Series
Professional range of SMC serial interface units from the EX600 series.To meet the most stringent requirements, the serial interface offers a full suite of diagnostics and programmable parameters. Digital input, digital output and analogue input are some of the features the interface units offer.Supports a single node or as part of a distributed network or Gateway layout or indeed a combination of both.
IP67 Rated
Weight: 290g
Weight: 290g
Serial Interface Units
Related links
- SMC SY3000 series Manifold End Base
- SMC SJ3000 series Manifold End Base for use with 4 Port Solenoid Valve
- SMC SX5000 series Manifold End Base for use with SY5000 Solenoid Valve
- Festo VAVE series Manifold End Base, 566721
- Festo VAVE series Manifold End Base, 573944
- Festo VAVE series Manifold End Base, 573941
- Festo VAVE series Manifold End Base, 566726
- Festo VAVE series Manifold End Base, 566728
